Better World
Siemens SIRIUS 3RW Soft Starter, , 11 kW, 480 V ac, 3 Phase, IP20
- RS-artikelnummer:
- 420-502
- Distrelec artikelnummer:
- 137-65-986
- Tillv. art.nr:
- 3RW4026-1BB14
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
4 773,66 kr
(exkl. moms)
5 967,08 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 14 enhet(er) från den 29 december 2025
- Dessutom levereras 7 enhet(er) från den 16 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 773,66 kr |
*vägledande pris
Better World
Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.
- RS-artikelnummer:
- 420-502
- Distrelec artikelnummer:
- 137-65-986
- Tillv. art.nr:
- 3RW4026-1BB14
- Tillverkare / varumärke:
- Siemens
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 11 kW | |
| Range | SIRIUS 3RW | |
| Motor Starter Type | Soft Start | |
| Voltage Rating | 480 V ac | |
| Phase | 3 | |
| Current Rating | 25 A | |
| IP Rating | IP20 | |
| Overall Length | 154mm | |
| Overall Width | 45mm | |
| Hazardous Area Certification | ATEX | |
| Better World Product | Yes | |
| Overall Depth | 125mm | |
| Series | 3RW40 | |
| Mounting Type | Chassis Mount | |
| Better World Claim | Concentrated or compact solution, Saves energy | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Power Rating 11 kW | ||
Range SIRIUS 3RW | ||
Motor Starter Type Soft Start | ||
Voltage Rating 480 V ac | ||
Phase 3 | ||
Current Rating 25 A | ||
IP Rating IP20 | ||
Overall Length 154mm | ||
Overall Width 45mm | ||
Hazardous Area Certification ATEX | ||
Better World Product Yes | ||
Overall Depth 125mm | ||
Series 3RW40 | ||
Mounting Type Chassis Mount | ||
Better World Claim Concentrated or compact solution, Saves energy | ||
- COO (Country of Origin):
- CZ
Siemens Vertical-Mount Soft Starter, 480V AC, 11kW - 3RW40 Series - 3RW4026-1BB14
This Siemens soft starter is ideal for use with three-phase motors. It allows for the gradual release of current to smooth the transition into each phase. You can attach it to a wide array of equipment as it uses a supply voltage range between 200V AC and 480V AC. The unmissable reset button lets you easily restart it manually after use. Connect this device to a compatible motor using a cable up to 300m in length, enabling it to run smoothly even in demanding environments.
• Integrated bypass contacts minimise heat output and prevent overheating
• Operating temperature range of -25°C to +60°C makes it usable in diverse settings
• Minimal 8W power loss conserves energy
• Screw and snap-on mounting lets you choose the best option for your setup
• Operating temperature range of -25°C to +60°C makes it usable in diverse settings
• Minimal 8W power loss conserves energy
• Screw and snap-on mounting lets you choose the best option for your setup
What else does this soft starter do?
As well as regulating the stop and start-up mechanism of a motor, this soft starter can adjust the current limitation via a rotary switch on the front of the enclosure. It also provides protection from overload caused by excessive current or surge.
relaterade länkar
- Siemens SIRIUS 3RW Soft Starter 5.5 kW 3 Phase, IP20
- Siemens SIRIUS 3RW Soft Starter 18.5 kW 3 Phase, IP20
- Siemens SIRIUS 3RW Soft Starter 15 kW 3 Phase, IP20
- Siemens SIRIUS 3RW Soft Starter 22 kW 3 Phase, IP20
- Siemens SIRIUS 3RW Soft Starter 11 kW 3 Phase, IP20
- Siemens SIRIUS Soft Starter 11 kW 3 Phase, IP20
- Siemens SIRIUS 3RW Soft Starter 11 kW 3 Phase, IP20
- Siemens SIRIUS 3RW Soft Starter 11 kW 3 Phase IP20