Better World

Siemens SIRIUS 3RW Soft Starter, , 5.5 kW, 480 V ac, 3 Phase, IP20

Antal (1 enhet)*

3 515,90 kr

(exkl. moms)

4 394,88 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 2 enhet(er) från den 29 december 2025
  • Dessutom levereras 4 enhet(er) från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 515,90 kr

*vägledande pris

Better World

Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.

RS-artikelnummer:
420-491
Distrelec artikelnummer:
137-65-985
Tillv. art.nr:
3RW4024-1BB14
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Power Rating

5.5 kW

Range

SIRIUS 3RW

Motor Starter Type

Soft Start

Voltage Rating

480 V ac

Phase

3

Current Rating

12.5 A

IP Rating

IP20

Number of Poles

3

Overall Length

154mm

Overall Width

45mm

Better World Product

Yes

Overall Depth

125mm

Series

3RW40

Better World Claim

Concentrated or compact solution, Saves energy

Standards Met

CCC Certified, CE Certified, CSA Certified, EAC Certified, UL Listed

COO (Country of Origin):
CZ

Siemens SIRIUS Soft Starter, 5.5kW, 12.5A - 3RW40 Series - 3RW4024-1BB14


This Siemens SIRIUS soft starter is a reliable choice for safely starting and winding down asynchronous 3-phase motors. It's a compact, space-saving device that includes integrated monitors to detect imminent operation interruptions, such as loss of load, power failure or thermal overload. Once detected, output relays convey the information to the control system to optimise your system's performance and prevent damage to your components. Because these diagnostic features are included in the compact design, you don't need to add any supplemental systems, which saves on space.

• Operating temperature range of -25°C to +60°C for use in demanding industrial environments
• Current rating of 12.5A and an AC (alternating current) voltage rating of 480V provides ample capacity for heavy-duty setups
• Integrated thermistor motor protection means there's no need for additional overload relays

Is this device protected against rough handling?


Yes, this unit features an ingress protection rating of IP20, which means it's protected against touch and other objects over 12mm in size. As it's not protected against damage from moisture and water infiltration, it's best used in dry areas only.

relaterade länkar