Siemens Thermistor motor protection relay Monitoring Relay, SPDT

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

1 323,50 kr

(exkl. moms)

1 654,38 kr

(inkl. moms)

RS-artikelnummer:
417-9908
Tillv. art.nr:
3RN1010-1CW00
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Monitoring Application

Thermistor motor protection relay

Contact Configuration

SPDT

Temperature Sensitivity

Overtemperature, Undertemperature

Temperature Sensing Range

+60 → +180°C

Operating Temperature Range

-25 → +60°C

Maximum Temperature Sensed

+180°C

Dimensions

91 x 22.5 x 92mm

Maximum Operating Temperature

+60°C

Width

22.5mm

Minimum Operating Temperature

-25°C

Length

91mm

Minimum Temperature Sensed

+60°C

Height

92mm

RoHS-status: Inte relevant

COO (Country of Origin):
DE

3RN10-10


Standard unit with 1N/O and 1N/C contact. Two LED's are provided for TRIP and READY

Standard 22.5mm module width
Wide 24 to 240Vac supply voltage range

Note

!!! Phase-out product !!! This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the preferred successor proposed by the manufacturer: 175-2276 (3RN2010-1CW30)


Siemens 3RN1 Thermistor Relays


3RN1 thermistor relays are a range of thermal protection devices, which when used in conjunction with external PTC thermistors, offer temperature monitoring of electrical drives, transformers and other critical components such as bearings. The 3RN1 range operates on the principle of closed-circuit current and are therefore self monitoring in the event of sensor wire breakage.