Siemens Motor Evaluation Unit, 110 V ac, 230 V ac
- RS-artikelnummer:
- 392-7172
- Tillv. art.nr:
- 3RN1011-1CK00
- Tillverkare / varumärke:
- Siemens
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
1 651,55 kr
(exkl. moms)
2 064,44 kr
(inkl. moms)
- RS-artikelnummer:
- 392-7172
- Tillv. art.nr:
- 3RN1011-1CK00
- Tillverkare / varumärke:
- Siemens
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Siemens | |
| Motor Protection Component | Evaluation Unit | |
| Supply Voltage | 110 V ac, 230 V ac | |
| Sensing Type | Thermistor | |
| Overall Length | 102mm | |
| Overall Width | 22.5mm | |
| Overall Depth | 91mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Motor Protection Component Evaluation Unit | ||
Supply Voltage 110 V ac, 230 V ac | ||
Sensing Type Thermistor | ||
Overall Length 102mm | ||
Overall Width 22.5mm | ||
Overall Depth 91mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
3RN10-11
Standard unit with 1N/O & 1N/C contacts, manual trip reset
Standard 22.5mm module width
Wide 24 to 240Vac supply voltage range
Wide 24 to 240Vac supply voltage range
Note
!!! Phase-out product !!! This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the preferred successor proposed by the manufacturer: 175-2282 (3RN2011-1BW30)
Siemens 3RN1 Thermistor Relays
3RN1 thermistor relays are a range of thermal protection devices, which when used in conjunction with external PTC thermistors, offer temperature monitoring of electrical drives, transformers and other critical components such as bearings. The 3RN1 range operates on the principle of closed-circuit current and are therefore self monitoring in the event of sensor wire breakage.