Siemens Profibus Module for Use with Micromaster 420 Series, Micromaster 430 Series, Micromaster 440 Series, 161mm

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
380-8403
Tillv. art.nr:
6SE6400-1PB00-0AA0
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Accessory Type

Profibus Module

For Use With

Micromaster 420 Series, Micromaster 430 Series, Micromaster 440 Series

Voltage Range

5 V

Length

161mm

Depth

46mm

Dimensions

161 x 73 x 46 mm

RoHS-status: Inte relevant

COO (Country of Origin):
GB

Profibus Module


This optional module is fitted to the front of a Micromaster 420, which enables it to work in a Profibus network.

For more complex automation applications it is possible to add a Profibus module to allow the Micromaster inverter to be controlled via a Profibus DP serial bus
Operates as a decentralised I/O system, replacing traditional wiring to sensors or actuators
Operates on an RS-485 serial bus system
Operates at speed of up to 12MB
Protocol defined as DIN 19245 and also EN50170, thereby guaranteeing open, multi-sensor communications between Profibus stations
Up to 125 stations can be networked together in a single system
The module can be powered by a external 24V supply, to allow it to remain active in the network even when the inverter is powered down


Siemens Micromaster 420//440 Range


The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.