Siemens 3 Phase Soft Starter - 12.5 A Current Rating, 5.5 kW Power Rating, 230 → 400 V Supply Voltage

Denna bild representerar endast produktgruppen

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
351-5139
Tillv. art.nr:
3RW30241AB14
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Power Rating

5.5 kW

Voltage Rating

400 V

Phase

3

Current Rating

12.5 A

IP Rating

IP20

Overall Length

150mm

Overall Width

45mm

Overall Depth

125mm

COO (Country of Origin):
DE

Sirius 3RW30


May be integrated into a motor control system using other Sirius control gear products, e.g. 3 pole circuit breakers from the 3RV10 range (see Control Gear section)
Two phase control
Adjustable start-up voltage between 40 to 100% of working voltage
Integrated bypass contacts
DIN rail mounting
Compact design and dimensions
Status indication
Integrated 'self-hold' and 'end of start-up' auxiliary contacts. The self-hold contact is used for interlocking when controlled by a means of a simple 'on-off' pushbutton set up. The 'end of start up' signal may be used to operate other pieces of plant, such as a pump
Ideal replacement for DOL and Star-Delta starters

Note

End of stand-up auxiliary contacts not available on 3 and 4kW units.