Siemens 3 Phase Soft Starter - 6 A Current Rating, 3 kW Power Rating, 230 → 400 V Supply Voltage
- RS-artikelnummer:
- 351-5117
- Tillv. art.nr:
- 3RW30141CB14
- Tillverkare / varumärke:
- Siemens
Denna bild representerar endast produktgruppen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 351-5117
- Tillv. art.nr:
- 3RW30141CB14
- Tillverkare / varumärke:
- Siemens
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 3 kW | |
| Voltage Rating | 400 V | |
| Phase | 3 | |
| Current Rating | 6 A | |
| IP Rating | IP20 | |
| Overall Length | 98mm | |
| Overall Width | 45mm | |
| Overall Depth | 98mm | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Power Rating 3 kW | ||
Voltage Rating 400 V | ||
Phase 3 | ||
Current Rating 6 A | ||
IP Rating IP20 | ||
Overall Length 98mm | ||
Overall Width 45mm | ||
Overall Depth 98mm | ||
Sirius 3RW30
May be integrated into a motor control system using other Sirius control gear products, e.g. 3 pole circuit breakers from the 3RV10 range (see Control Gear section)
Two phase control
Adjustable start-up voltage between 40 to 100% of working voltage
Integrated bypass contacts
DIN rail mounting
Compact design and dimensions
Status indication
Integrated 'self-hold' and 'end of start-up' auxiliary contacts. The self-hold contact is used for interlocking when controlled by a means of a simple 'on-off' pushbutton set up. The 'end of start up' signal may be used to operate other pieces of plant, such as a pump
Ideal replacement for DOL and Star-Delta starters
Two phase control
Adjustable start-up voltage between 40 to 100% of working voltage
Integrated bypass contacts
DIN rail mounting
Compact design and dimensions
Status indication
Integrated 'self-hold' and 'end of start-up' auxiliary contacts. The self-hold contact is used for interlocking when controlled by a means of a simple 'on-off' pushbutton set up. The 'end of start up' signal may be used to operate other pieces of plant, such as a pump
Ideal replacement for DOL and Star-Delta starters
Note
End of stand-up auxiliary contacts not available on 3 and 4kW units.