Siemens Operator Panel for Use with G110, G120

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
103-679
Tillv. art.nr:
6SL3255-0AA00-4BA1
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Accessory Type

Operator Panel

For Use With

G110, G120

RoHS-status: Inte relevant

Accessories


Note

G110 Starter Kit includes 0.75kW G110, BOP, CD & Connection Kit


Siemens Sinamics G110 Range


The Sinamics family of drives is aimed at users who do not require vast arrays of control functions to undertake the required control application.,The G110 is a versatile inverter which operates a 3 phase motor, while being powered by a single phase supply.


Installation and commissioning is fast and uncomplicated
Time saving parameter cloning using the optional Basic Operator Panel
Contactor style power terminal layout
Configurable voltage boost for higher dynamic response when starting and accelerating
Fast braking without external brake resistor
Auto restart facility following a power failure or operating fault
Integral EMC filter
Easy DIP switch selection of mains input frequency 50 or 60Hz
In-built protection functions include under or over voltage, earth fault, short circuit, stall prevention, drive and motor over-temperature protection
IP20 protection rating
3 programmable digit inputs, 1 analogue (0-10V)
Designed for the world market
Typical applications: conveyors, pumps, doors, barriers