- RS-artikelnummer:
- 137-2184
- Tillv. art.nr:
- JALPULSE JY104 43
- Tillverkare / varumärke:
- Jallatte
1 I lager för avsändande samma dag
6 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) 1 par
1 374,96 kr
(exkl. moms)
1 718,70 kr
(inkl. moms)
Par | Per Pair |
1 + | 1 374,96 kr |
- RS-artikelnummer:
- 137-2184
- Tillv. art.nr:
- JALPULSE JY104 43
- Tillverkare / varumärke:
- Jallatte
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- TN
Produktdetaljer
Jalpulse SAS JY104 Safety Shoes
Jallatte J-Energy Jalpulse SAS safety shoes are anti-static sports styled safety shoes with ant-fatigue technology. The safety shoes have a high ankle, are laced with waterproof leather and deperlant textile uppers. Ankle and Achilles protection is provided by an ergonomic padded collar plus a padded tongue and side bellows add to your protection. An excellent sporty safety shoe with a wealth of benefits including an aluminium toe cap and midsole.
FEATURES and BENEFITS:
Jalpulse SAS Safety shoe
Anti-static
High ankle style, Urban sporty - Laced
Anti-fatigue technology
Leather and deperlant textile upper
TPU heel insert – lace integrated
Micro-aerated mesh lining – 3 layer construction
Excellent ventilation – fast drying
Abrasion and tear resistant
Scuff resistant
Vamp lining in non-woven fabric
Acid perspiration resistant
Padded tongue – good instep protection
Side bellows – prevents dirt entering the shoe
Padded ergonomic flexible foam collar
Ankle and Achilles protection
SPECIFICATIONS:
POLYJAL footbed, single block structure of polyurethane and textile.
Anatomical, perforated at the front with heel shock absorbers
PERM-Alu tip in aluminium
Impact resistant to 200 joules
FleXtane anti-perforation inner sole and insert, anti-static
100% Composite
Lighter than steel, non-magnetic, non-conductive
Heel stiffener
Heel stiffener
J-energy sole, Infinergy of BASF
J-energy sole, Infinergy of BASF
Standards
ENISO 20345:2011, S3 CI SRC
Jallatte Safety Footwear
Specifikationer
Attribute | Value |
---|---|
Series | J ENERGY |
Gender | Unisex |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 9.5 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Aluminium |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Abrasion, Perforation, Slip, Water |
Water Resistant | Yes |
Additional Safety Features | CI |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Composite |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |