Phoenix Contact PLC-BPT 1 Pin 5V dc DIN Rail Relay Base

Mängdrabatt möjlig

Antal (1 förpackning med 10 enheter)*

962,65 kr

(exkl. moms)

1 203,31 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 60 enhet(er) levereras från den 04 februari 2026
  • Dessutom levereras 40 enhet(er) från den 18 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
10 - 4096,265 kr962,65 kr
50 - 11093,33 kr933,30 kr
120 +90,306 kr903,06 kr

*vägledande pris

RS-artikelnummer:
801-8484
Tillv. art.nr:
2900443
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Voltage

5V dc

Accessory Type

Relay Base

Series

PLC-BPT

Mounting Type

DIN Rail

Number of Contacts

1

Termination Type

Push In

COO (Country of Origin):
DE

Phoenix Contact PLC-BPT Series Relay Base, 5V DC Voltage, DIN Rail Mount - 2900443


This relay base is designed for integration into various electrical circuits, providing functional versatility and dependable performance in control signal management within automation systems. Its construction is suited for DIN rail mounts, streamlining complex electrical setups. Operating at 5V DC, it is particularly valuable in environments that require efficiency.

Features & Benefits


• Single contact design promotes streamlined circuit control
• Push-in termination simplifies the wiring process
• DIN rail mounting enables easy installation and organisation
• Operates on 5V DC for versatile application compatibility
• Constructed for high-quality performance in industrial settings
• Suitable for various relay base accessories and configurations

Applications


• Utilised in automation and control panels
• Ideal for interfacing with different electrical components
• Employed in industrial machinery and systems
• Integrated into PLC systems for improved control
• Effective in electrical testing setups and prototyping

What type of voltage does it operate on?


It operates on 5V DC, making it suitable for various applications.

How complicated is the installation process?


The installation process is straightforward and designed for DIN rail mounting.

Can it be used with other types of relays?


Yes, this can be integrated with various relay types as long as they meet compatible specifications.

relaterade länkar