- RS-artikelnummer:
- 200-9214
- Tillverkare / varumärke:
- Cottam
480 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 uppsättning
168,21 kr
(exkl. moms)
210,26 kr
(inkl. moms)
Sats(er) | Per Set |
1 - 14 | 168,21 kr |
15 - 39 | 158,25 kr |
40 + | 151,60 kr |
- RS-artikelnummer:
- 200-9214
- Tillverkare / varumärke:
- Cottam
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
Cottam Synthetic Paint Brush Set
Introducing the set of Cottam Synthetic Paint Brushes, ideal for use in multiple applications where a super smooth finish is required. Designed with a unique blend of synthetic bristles, the brush offers a high pick-up rating, while being able to evenly distribute the paint, resulting in a professional, high-quality finish. The ergonomic handle offers comfort over long periods of time and is ideal for flat filling large areas or when using the edge of the brush for detailed paintwork.
Features and Benefits:
- These Cottam synthetic paint brushes are versatile brushes that can be used across a wide range of applications, offering a superior finish
- The blend of synthetic bristles offers a high-pick up rating with minimal swelling, while evenly distributing the paint and allowing a smooth, high-quality finished look
- Designed with an ergonomic handle, the brush provides optimum user comfort over long periods of time
- The handle is made with durable, chemically resistant plastic and a stainless-steel ferrule, offering long-lasting brush life, even when being cleaned with solvents
- Ideal for flat filling large surface areas or for detailed edge work and can be used with varnish, water-based emulsion, acrylic and much more
- Supplied in a pack of 4 assorted sized brushes per pack
Applications:
Paint brushes are products that are used across a wide range of industries and applications. They are generally designed for use with paint, but can also be used with other media, depending on the task at hand. Made with synthetic or natural bristles, there are a range of different sizes available, with some designed with an angled head, allowing for more detailed work. Paint brushes are most often used by:
- DIY enthusiasts
- Painting and Decorating professionals
- Builders
Specifikationer
Attribute | Value |
---|---|
Brush Size | Mixed |
Bristle Shape | Flat |
Bristle Material | Synthetic |
Brush Diameter or Width | 0.5", 1", 2" and 3" |
Angled | No |