RS PRO 60ml PP Wide Neck Storage Bottle

Antal (1 låda med 10 enheter)*

195,55 kr

(exkl. moms)

244,44 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 660 enhet(er) är redo att levereras
  • Plus 390 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 270 enhet(er) från den 10 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Låda*
10 +19,555 kr195,55 kr

*vägledande pris

RS-artikelnummer:
461-0572
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Material

PP

Capacity

60ml

Neck Type

Wide Neck

Bottle Type

Storage Bottle

Dimensions

40 (Dia.) x 82mm

Diameter

40mm

Length

82mm

RoHS-status: Undantagen

COO (Country of Origin):
GB

RS PRO 60 ml PP Wide Neck Storage Bottle


Need durable, heavy-duty bottles for your lab? You can use these RS PRO round, wide neck bottles for safe storage as well as sampling and preparation tasks.
The bottles are made from polypropylene (PP) to ensure great durability and resistance to chemicals and corrosion. The PP material can withstand high temperatures up to +120°C. It's also translucent, which means you can clearly see the contents. The product features non-stick screw caps, so you can be sure other materials won't stick to them. The caps are designed to open and close with ease in less than one and a half turns, so you'll be able to access or seal the contents in no time.
You can see storage bottles like these used in different lab environments where they serve a variety of purposes. They are also suitable for use as storage containers in your household or workshop.

Features and Benefits


• Storage bottle type
• Capacity of 60 ml
• Dimensions of 40 (diameter) x 82 mm (length)
• PP (polypropylene) material
• Wide neck type

Relaterade länkar