RS PRO 125ml HDPE Narrow Neck Storage Bottle

Antal (1 låda med 10 enheter)*

174,61 kr

(exkl. moms)

218,26 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 850 enhet(er) är redo att levereras
  • Plus 260 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 420 enhet(er) från den 27 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Låda*
10 +17,461 kr174,61 kr

*vägledande pris

RS-artikelnummer:
461-0415
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Material

HDPE

Capacity

125ml

Neck Type

Narrow Neck

Bottle Type

Storage Bottle

Dimensions

50 (Dia.) x 102mm

Diameter

50mm

Length

102mm

RoHS-status: Undantagen

COO (Country of Origin):
GB

RS PRO 125 ml HDPE Narrow Neck Storage Bottle


You can use this RS PRO narrow neck storage bottle to safely and conveniently store liquids in your industrial or educational laboratory. The bottle is also suitable for general household use.
The product is made from high-density polyethylene (HDPE) material, which makes it translucent, durable and leak-proof. The use of polypropylene (PP) also ensures the bottle is resistant to chemicals and temperatures of up to +120°C. The product features a rigged cap to give you an improved grip.
Each bottle has a moulded Society of the Plastics Industry (SPI) recycling code, which allows recyclers to easily recognise the type of plastic material used and sort it accordingly. It also has the volume information marked on the bottle base for quick volume identification. You can see storage bottles like this one commonly used in various lab environments where they serve a wide range of purposes.

Features and Benefits


• Storage bottle type
• Capacity of 125 ml
• Dimensions of 50 (diameter) x 102 mm (length)
• HDPE (high-density polyethylene) material
• Narrow neck type

relaterade länkar