Våra tjänster
Få hjälp
Nya produkter
Paketspårning
Logga in / Registrera
Logga in
/
Registrera dig
för att få tillgång till dina förmåner
Meny
Sök efter P/N
Senaste sökningar
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Circular Connectors
Industrial Circular Connectors
Hirose Connector, 12 Contacts, Cable Mount, Micro Connector, Plug, Female, HR10 Series
RS-artikelnummer:
790-5069
Tillv. art.nr:
HR10A-10WTP-12S(73)
Tillverkare / varumärke:
Hirose
Se kategorien
Denna produkt har utgått
RS-artikelnummer:
790-5069
Tillv. art.nr:
HR10A-10WTP-12S(73)
Tillverkare / varumärke:
Hirose
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Specifikationer
HR10 Series Micro Connectors
Datasheet
RoHS-Försäkran
Statement of conformity
COO (Country of Origin):
JP
HIROSE Threaded HR10A
Low-cost, compact multipole connectors with knurled threaded locking collars.
Features and Benefits
Miniature, light weight, high density connectors
Polarization allows blind mating
Solder buckets contacts, no tooling required
Attribute
Value
Number of Contacts
12
Mounting Type
Cable Mount
Connector Size
Micro
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
Current Rating
2A
Series
HR10
Body Orientation
Straight
Voltage Rating
100 V ac
Mating Type
Push-Pull
Shell Size
10mm
Housing Material
Brass, Zinc Alloy
Contact Plating
Silver
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Contact Material
Phosphor Bronze
RS-artikelnummer:
790-5069
Tillv. art.nr:
HR10A-10WTP-12S(73)
Tillverkare / varumärke:
Hirose
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Specifikationer
HR10 Series Micro Connectors
Datasheet
RoHS-Försäkran
Statement of conformity
COO (Country of Origin):
JP
HIROSE Threaded HR10A
Low-cost, compact multipole connectors with knurled threaded locking collars.
Features and Benefits
Miniature, light weight, high density connectors
Polarization allows blind mating
Solder buckets contacts, no tooling required
Attribute
Value
Number of Contacts
12
Mounting Type
Cable Mount
Connector Size
Micro
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
Current Rating
2A
Series
HR10
Body Orientation
Straight
Voltage Rating
100 V ac
Mating Type
Push-Pull
Shell Size
10mm
Housing Material
Brass, Zinc Alloy
Contact Plating
Silver
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Contact Material
Phosphor Bronze