- RS-artikelnummer:
- 184-3985
- Tillv. art.nr:
- AC6802B
- Tillverkare / varumärke:
- Keysight Technologies
4 I lager för avsändande samma dag
Pris (ex. moms) Varje
64 436,00 kr
(exkl. moms)
80 545,00 kr
(inkl. moms)
Enheter | Per unit |
1 + | 64 436,00 kr |
- RS-artikelnummer:
- 184-3985
- Tillv. art.nr:
- AC6802B
- Tillverkare / varumärke:
- Keysight Technologies
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Keysight Technologies Bench Power Supply, 800W Power Capacity, M4 Terminal Blocks - AC6800B Series - AC6802B
Power through circuit checks and test the waters with new electrical setups using this versatile bench power supply from Keysight Technologies. It provides a stable source of AC or DC energy so you can analyse how your electrical devices are running. A power capacity of 800W makes it a safe bet for heavy-duty industrial applications. The unit's load regulation of +0.15/+0.3V between 40 and 100Hz and +0.5/+1V at all other frequencies helps eliminate problems like inrush currents, transient spikes and voltage fluctuations. This means you can rest assured there's little chance of injury or damage to any connected equipment.
Features & Benefits
• Intuitive user interface with click-through mechanism lets you conveniently view data and set measurement priorities from front panel
• Input and output M4 terminal blocks make wiring a cinch
• Tight voltage setting accuracy level of 0.35% of full scale means it's easy to set precise electrical parameters
• Input and output M4 terminal blocks make wiring a cinch
• Tight voltage setting accuracy level of 0.35% of full scale means it's easy to set precise electrical parameters
Applications
• Research and development labs
• Electronics manufacturing
• Electronics manufacturing
What connection options does this device offer?
This bench PSU comes with flexible connection options, including USB and GPIB interfaces for linking to various devices. It also has LAN/LXI core protocols that make remote access and control via a web browser a piece of cake.
Specifikationer
Attribute | Value |
---|---|
Series | AC6800B |
Model Number | AC6800B |
Rack Units | 3 U |
Supply Voltage | 180 → 264Vrms |
Output Voltage | 219 → 438V dc |
Output Current | 5 → 10A |
Power Rating | 800W |
Number of Displays | 1 |
Type | AC Power Source |
Input Connector | M4 Terminal Block |
Output Connector | M4 Terminal Block |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
- RS-artikelnummer:
- 184-3985
- Tillv. art.nr:
- AC6802B
- Tillverkare / varumärke:
- Keysight Technologies