Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 5.5 kW, 6.3 kW, 3 Phase, 2 Pole, 400 V, 460 V, 690 V, Foot
- RS-artikelnummer:
- 225-8878
- Tillv. art.nr:
- 1LE1003-1CA03-4AA4
- Tillverkare / varumärke:
- Siemens
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
12 742,47 kr
(exkl. moms)
15 928,09 kr
(inkl. moms)
Enheter | Per unit |
1 + | 12 742,47 kr |
- RS-artikelnummer:
- 225-8878
- Tillv. art.nr:
- 1LE1003-1CA03-4AA4
- Tillverkare / varumärke:
- Siemens
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
The Siemens three-phase squirrel-cage-motors SIMOTICS suitable for a wide range of standard drive tasks in the industrial environment. It has self-cooled feature with aluminium enclosure Premium Efficiency IE3. They are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
High Efficiency IE3
Aluminium enclosure
Max cross-sectional area 6.0 mm2
Cable entry 2xM32x1,5
Direction of rotation bidirectional
Frame material aluminium
Aluminium enclosure
Max cross-sectional area 6.0 mm2
Cable entry 2xM32x1,5
Direction of rotation bidirectional
Frame material aluminium
Specifikationer
Attribute | Value |
---|---|
Power Rating | 5.5 kW, 6.3 kW |
AC Motor Type | Squirrel Cage Motor |
Supply Voltage | 400 V, 460 V, 690 V |
Phase | 3 |
Number of Poles | 2 |
Mounting Type | Foot Mount |
Rotation | Reversible |
Series | SIMOTICS GP |
- RS-artikelnummer:
- 225-8878
- Tillv. art.nr:
- 1LE1003-1CA03-4AA4
- Tillverkare / varumärke:
- Siemens