- RS-artikelnummer:
- 153-2905
- Tillv. art.nr:
- BZB84-B27,215
- Tillverkare / varumärke:
- Nexperia
9200 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 100)
1,326 kr
(exkl. moms)
1,658 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
100 - 200 | 1,326 kr | 132,60 kr |
300 - 500 | 1,056 kr | 105,60 kr |
600 - 1100 | 0,932 kr | 93,20 kr |
1200 - 2400 | 0,806 kr | 80,60 kr |
2500 + | 0,79 kr | 79,00 kr |
- RS-artikelnummer:
- 153-2905
- Tillv. art.nr:
- BZB84-B27,215
- Tillverkare / varumärke:
- Nexperia
Lagstiftning och ursprungsland
Produktdetaljer
Dual Zener diodes, General-purpose Zener diodes in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package.
Non-repetitive peak reverse power dissipation: ≤ 40 W
Small plastic package suitable for surface-mounted design
Total power dissipation: ≤ 300 mW
Dual common anode configuration
Two tolerance series:
B = +-2 pct and C = +-5 pct
AEC-Q101 qualified
Wide working voltage range:
nominal 2.4 V to 75 V (E24 range)
General regulation functions
Small plastic package suitable for surface-mounted design
Total power dissipation: ≤ 300 mW
Dual common anode configuration
Two tolerance series:
B = +-2 pct and C = +-5 pct
AEC-Q101 qualified
Wide working voltage range:
nominal 2.4 V to 75 V (E24 range)
General regulation functions
Specifikationer
Attribute | Value |
---|---|
Nominal Zener Voltage | 27V |
Diode Configuration | Dual |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Maximum Power Dissipation | 300 mW |
Package Type | SOT-23, TO-236AB |
Zener Type | General Purpose |
Zener Voltage Tolerance | ±2% |
Pin Count | 3 |
Test Current | 2mA |
Maximum Reverse Leakage Current | 0.05µA |
Dimensions | 3 x 1.4 x 1mm |
Minimum Operating Temperature | -55 °C |
Forward Current | 200mA |
Automotive Standard | AEC-Q101 |
Forward Voltage | 0.9V |
Maximum Operating Temperature | +150 °C |
- RS-artikelnummer:
- 153-2905
- Tillv. art.nr:
- BZB84-B27,215
- Tillverkare / varumärke:
- Nexperia