- RS-artikelnummer:
- 151-2809
- Tillv. art.nr:
- BZX84-B36,215
- Tillverkare / varumärke:
- Nexperia
2000 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 250)
0,165 kr
(exkl. moms)
0,206 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
250 + | 0,165 kr | 41,25 kr |
- RS-artikelnummer:
- 151-2809
- Tillv. art.nr:
- BZX84-B36,215
- Tillverkare / varumärke:
- Nexperia
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Voltage regulator diodes, Low-power voltage regulator diodes in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ±1 % (BZX84-A), ±2 % (BZX84-B) and approximately ±5 % (BZX84-C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4Vto75 V.
Total power dissipation: ≤ 250 mW
Three tolerance series: ±1%, ±2% and approximately ±5%
AEC-Q101 qualified
Working voltage range: nominal 2.4 V to 75 V (E24 range)
Non-repetitive peak reverse power dissipation: ≤ 40 W
Three tolerance series: ±1%, ±2% and approximately ±5%
AEC-Q101 qualified
Working voltage range: nominal 2.4 V to 75 V (E24 range)
Non-repetitive peak reverse power dissipation: ≤ 40 W
Specifikationer
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 36V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Package Type | TO-236AB |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | ±2% |
Pin Count | 3 |
Test Current | 5mA |
Dimensions | 3 x 1.4 x 1.1mm |
Automotive Standard | AEC-Q101 |
Maximum Operating Temperature | +150 °C |
Forward Current | 200mA |
Typical Voltage Temperature Coefficient | 33mV/K |
Minimum Operating Temperature | -65 °C |
Forward Voltage | 0.9V |
- RS-artikelnummer:
- 151-2809
- Tillv. art.nr:
- BZX84-B36,215
- Tillverkare / varumärke:
- Nexperia