- RS-artikelnummer:
- 151-2641
- Tillv. art.nr:
- BZX84J-C30,115
- Tillverkare / varumärke:
- Nexperia
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 3000)
0,89 kr
(exkl. moms)
1,11 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
3000 + | 0,89 kr | 2 670,00 kr |
- RS-artikelnummer:
- 151-2641
- Tillv. art.nr:
- BZX84J-C30,115
- Tillverkare / varumärke:
- Nexperia
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Single Zener diodes, General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.
Non-repetitive peak reverse power dissipation: ≤ 40 W
Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
Total power dissipation: ≤ 550 mW
Two tolerance series: ±2 % and ±5 %
AEC-Q101 qualified
Low differential resistance
Small plastic package suitable for surface-mounted design
Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
Total power dissipation: ≤ 550 mW
Two tolerance series: ±2 % and ±5 %
AEC-Q101 qualified
Low differential resistance
Small plastic package suitable for surface-mounted design
Specifikationer
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 30V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 550 mW |
Package Type | SC-90, SOD-323F |
Zener Type | General Purpose |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Test Current | 5mA |
Dimensions | 1.8 x 1.35 x 0.8mm |
Forward Voltage | 1.1V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Automotive Standard | AEC-Q101 |
Typical Voltage Temperature Coefficient | 29.4mV/K |
Forward Current | 250mA |
- RS-artikelnummer:
- 151-2641
- Tillv. art.nr:
- BZX84J-C30,115
- Tillverkare / varumärke:
- Nexperia