- RS-artikelnummer:
- 180-6782
- Tillv. art.nr:
- 713-0300
- Tillverkare / varumärke:
- Deltron
9 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
72,42 kr
(exkl. moms)
90,52 kr
(inkl. moms)
Enheter | Per unit |
1 + | 72,42 kr |
- RS-artikelnummer:
- 180-6782
- Tillv. art.nr:
- 713-0300
- Tillverkare / varumärke:
- Deltron
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
A range of audio and video connectors incorporating many innovative features. Assembled and disassembly is screwless and is achieved by a few quick turns of the back shell.
Available in satin nickel or matt black finish,with silver gold plated contacts.
The Strain relief collet ensures a positive cable grip.
Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
A range of coloured plastic coding rings,each with a single number moulded in,offer a quick and easy system of channel identification.
The Strain relief collet ensures a positive cable grip.
Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
A range of coloured plastic coding rings,each with a single number moulded in,offer a quick and easy system of channel identification.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Mounting Type | Cable Mount |
Contact Plating | Gold |
Housing Material | Zinc Alloy |
Termination Method | Crimp |
Current Rating | 15A |
Voltage Rating | 50 V ac |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |