- RS-artikelnummer:
- 220-5335
- Tillv. art.nr:
- 72-8110-11
- Tillverkare / varumärke:
- Tilsatec
Tillfälligt slut i lager – restorder för leverans 2024-05-29
Lagt till varukorgen
Pris (ex. moms) Varje
97,62 kr
(exkl. moms)
122,02 kr
(inkl. moms)
Enheter | Per unit |
1 + | 97,62 kr |
- RS-artikelnummer:
- 220-5335
- Tillv. art.nr:
- 72-8110-11
- Tillverkare / varumärke:
- Tilsatec
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
Tilsatec Gloves
The Tilsatec heavyweight cut level F antimicrobial food safe glove deliver an incredible up-lift in cut protection, grip, performance, and comfort. It is designed to be worn on the knife hand, suitable for use in abattoirs, able to withstand heavy-duty meat carving and deboning and processing.
EN388 2016 4 x 4 XF
Free from glass fibre to prevent product contamination
Tested to EN ISO 15797 industrial wash test to withstand x50 washes at up to 85 ° c and drying up to 70 ° c with no effect on cut resistance
Free from glass fibre to prevent product contamination
Tested to EN ISO 15797 industrial wash test to withstand x50 washes at up to 85 ° c and drying up to 70 ° c with no effect on cut resistance
Specifikationer
Attribute | Value |
---|---|
Glove Size | 11, XL |
Primary Glove Application | Cut Resistant |
Main Colour of Glove | Blue |
Glove Coating | No Coating |
Number of Gloves | 1Pair |
- RS-artikelnummer:
- 220-5335
- Tillv. art.nr:
- 72-8110-11
- Tillverkare / varumärke:
- Tilsatec
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB