Bourns, SRR1806, 1806 Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±20% Wire-Wound 1.4A Idc Q:30
- RS-artikelnummer:
- 727-2202
- Tillv. art.nr:
- SRR1806-331M
- Tillverkare / varumärke:
- Bourns
Denna produkt har utgått
- RS-artikelnummer:
- 727-2202
- Tillv. art.nr:
- SRR1806-331M
- Tillverkare / varumärke:
- Bourns
Lagstiftning och ursprungsland
Produktdetaljer
SRR1806 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR1806Series SMD Shielded Power Inductors with a low profile of only 6.8mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
Specifikationer
Attribute | Value |
---|---|
Inductance | 330 μH |
Maximum DC Current | 1.4A |
Package/Case | 1806 |
Length | 18.3mm |
Depth | 14mm |
Height | 6.8mm |
Dimensions | 18.3 x 14 x 6.8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 790mΩ |
Series | SRR1806 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 3MHz |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 30 |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 727-2202
- Tillv. art.nr:
- SRR1806-331M
- Tillverkare / varumärke:
- Bourns