Bourns, SRF1010DA, 1010 Shielded Wire-wound SMD Inductor with a Metal Alloy Powder Core, 10 μH ±20% Dual 5.6A Idc
- RS-artikelnummer:
- 181-9738
- Tillv. art.nr:
- SRF1010DA-100M
- Tillverkare / varumärke:
- Bourns
Denna produkt har utgått
- RS-artikelnummer:
- 181-9738
- Tillv. art.nr:
- SRF1010DA-100M
- Tillverkare / varumärke:
- Bourns
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Shielded construction
Metal alloy powder core
High saturation current
Dual inductors
Halogen free
Applications
Class-D amplifier systems
Class-D output filters
Metal alloy powder core
High saturation current
Dual inductors
Halogen free
Applications
Class-D amplifier systems
Class-D output filters
Specifikationer
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 5.6A |
Package/Case | 1010 |
Length | 12mm |
Automotive Standard | AEC-Q200 |
Depth | 9.6mm |
Height | 11.3mm |
Dimensions | 12 x 9.6 x 11.3mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 32.6mΩ |
Series | SRF1010DA |
Core Material | Metal Alloy Powder |
Maximum Self Resonant Frequency | 12MHz |
Inductor Construction | Dual |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |