Bourns, SRR1260, 1260 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 10 μH ±20% Shielded 5.5A Idc Q:32
- RS-artikelnummer:
- 180-9019
- Tillv. art.nr:
- SRR1260-100M
- Tillverkare / varumärke:
- Bourns
Denna produkt har utgått
- RS-artikelnummer:
- 180-9019
- Tillv. art.nr:
- SRR1260-100M
- Tillverkare / varumärke:
- Bourns
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Available in E12 values
Inductance range as low as 1.0 μH
Current rating to 9.4 amps
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD televisions
Inductance range as low as 1.0 μH
Current rating to 9.4 amps
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD televisions
Specifikationer
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 5.5A |
Package/Case | 1260 |
Length | 12.5mm |
Depth | 12.5mm |
Height | 6mm |
Dimensions | 12.5 x 12.5 x 6mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 20mΩ |
Series | SRR1260 |
Core Material | Ferrite DR & RI |
Maximum Self Resonant Frequency | 21MHz |
Inductor Construction | Shielded |
Minimum Quality Factor | 32 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |