Bourns, SRF0504, 0504 Shielded SMD Common Mode Line Filter with a Ferrite Core, 3.6 μH ±35% Wire-Wound 1A Idc
- RS-artikelnummer:
- 172-7245
- Tillv. art.nr:
- SRF0504-152Y
- Tillverkare / varumärke:
- Bourns
Denna produkt har utgått
- RS-artikelnummer:
- 172-7245
- Tillv. art.nr:
- SRF0504-152Y
- Tillverkare / varumärke:
- Bourns
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
SRF0504 Series Wire Wound Chokes
SRF0504 Series Wire Wound Chokes have Current rating of 5 A
Inductance range: 0.60 to 6.0 μH
Frequency range to 1200 MHz
RoHS compliant
Used in EMI suppression
Inductance range: 0.60 to 6.0 μH
Frequency range to 1200 MHz
RoHS compliant
Used in EMI suppression
Specifikationer
Attribute | Value |
---|---|
Inductance | 3.6 μH |
Maximum DC Current | 1A |
Package/Case | 0504 |
Length | 5mm |
Depth | 5.2mm |
Height | 4.7mm |
Dimensions | 5 x 5.2 x 4.7mm |
Shielded | Yes |
Tolerance | ±35% |
Maximum DC Resistance | 100mΩ |
Series | SRF0504 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1.2GHz |
Maximum Operating Temperature | +125°C |
Moulded | Yes |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
- RS-artikelnummer:
- 172-7245
- Tillv. art.nr:
- SRF0504-152Y
- Tillverkare / varumärke:
- Bourns