Murata, LQW04A, 03015 Wire-wound SMD Inductor with a Ferrite Core, 3 nH ±0.2nH Wire-Wound 620mA Idc Q:15
- RS-artikelnummer:
- 169-6332
- Tillv. art.nr:
- LQW04AN3N0C00D
- Tillverkare / varumärke:
- Murata
Denna produkt har utgått
- RS-artikelnummer:
- 169-6332
- Tillv. art.nr:
- LQW04AN3N0C00D
- Tillverkare / varumärke:
- Murata
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Murata 03015 LQW04A Series Wire Wound Chip Inductors
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Half the size of the 0603 product.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
High resonance frequency.
Low tolerance of inductance values.
Half the size of the 0603 product.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
SMT 03015 Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 3 nH |
Maximum DC Current | 620mA |
Package/Case | 03015 |
Length | 0.8mm |
Depth | 0.4mm |
Height | 0.4mm |
Dimensions | 0.8 x 0.4 x 0.4mm |
Tolerance | ±0.2nH |
Maximum DC Resistance | 70mΩ |
Series | LQW04A |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 13GHz |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 15 |
- RS-artikelnummer:
- 169-6332
- Tillv. art.nr:
- LQW04AN3N0C00D
- Tillverkare / varumärke:
- Murata