Murata, LQW31H, 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 84 nH ±10% Wire-Wound 240mA Idc
- RS-artikelnummer:
- 167-5870
- Tillv. art.nr:
- LQW31HN84NK03L
- Tillverkare / varumärke:
- Murata
Denna produkt har utgått
- RS-artikelnummer:
- 167-5870
- Tillv. art.nr:
- LQW31HN84NK03L
- Tillverkare / varumärke:
- Murata
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Murata 1206 LQW31H Series Magnetically Shielded Wire Wound Inductors
SMD Inductor for high frequency wire wound.
SMT 1206 Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 84 nH |
Maximum DC Current | 240mA |
Package/Case | 1206 (3216M) |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.8mm |
Dimensions | 3.2 x 1.6 x 1.8mm |
Shielded | No |
Tolerance | ±10% |
Maximum DC Resistance | 280mΩ |
Series | LQW31H |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1GHz |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 60 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 167-5870
- Tillv. art.nr:
- LQW31HN84NK03L
- Tillverkare / varumärke:
- Murata