- RS-artikelnummer:
- 162-4482
- Tillv. art.nr:
- 45111-0306
- Tillverkare / varumärke:
- Molex
Tillfälligt slut i lager – restorder för leverans 2024-12-04
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 250)
18,391 kr
(exkl. moms)
22,989 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
250 - 250 | 18,391 kr | 4 597,75 kr |
500 - 1000 | 17,471 kr | 4 367,75 kr |
1250 - 2250 | 16,169 kr | 4 042,25 kr |
2500 - 6000 | 15,57 kr | 3 892,50 kr |
6250 + | 15,17 kr | 3 792,50 kr |
- RS-artikelnummer:
- 162-4482
- Tillv. art.nr:
- 45111-0306
- Tillverkare / varumärke:
- Molex
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock
Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 600.00mm Length, 3 Circuits, Black
Specifikationer
Attribute | Value |
---|---|
Series | Micro-Lock Plus |
Connector 1 | Micro-Lock Plus |
Connector 2 | Micro-Lock Plus |
Series Number | 45111 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 3 |
Connector 2 Number of Contacts | 3 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1.25mm |
Sheath Colour | Black |
Cable Length | 600mm |
Voltage Rating | 50 V dc, 50 V ac |
Current Rating | 1.5 A |
Contact Plating | Tin |
Operating Temperature Range | -40 → +105 °C |