- RS-artikelnummer:
- 172-0094
- Tillv. art.nr:
- 15134-1201
- Tillverkare / varumärke:
- Molex
Tillfälligt slut i lager – restorder för leverans 2024-10-28
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 50)
61,831 kr
(exkl. moms)
77,289 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
50 - 200 | 61,831 kr | 3 091,55 kr |
250 - 450 | 48,599 kr | 2 429,95 kr |
500 + | 46,682 kr | 2 334,10 kr |
- RS-artikelnummer:
- 172-0094
- Tillv. art.nr:
- 15134-1201
- Tillverkare / varumärke:
- Molex
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production
Specifikationer
Attribute | Value |
---|---|
Connector 1 | PicoBlade |
Series | PicoBlade |
Series Number | 15134 |
Connector 2 | PicoBlade |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 12 |
Connector 2 Number of Contacts | 12 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1.25mm |
Sheath Colour | Black |
Cable Length | 100mm |
Voltage Rating | 125 V |
Current Rating | 1 A |
Operating Temperature Range | -40 → +85 °C |
Contact Plating | Tin |