- RS-artikelnummer:
- 908-1001
- Tillv. art.nr:
- 70107-5003
- Tillverkare / varumärke:
- Molex
Tillfälligt slut i lager – restorder för leverans 2024-08-29
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
4,146 kr
(exkl. moms)
5,182 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 4,146 kr | 41,46 kr |
- RS-artikelnummer:
- 908-1001
- Tillv. art.nr:
- 70107-5003
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Molex 2.54mm SL Series Wire to Wire Crimp Plug Housings, 70107 Series
SL series 2.54mm pitch wire to wire single row plug style crimp housings that form part of the SL modular connector system suitable for low power signal applications such as computers, medical instruments and automotive controls. These SL series 2.54mm plug connector crimp housings feature polarization and postive locking for accurate and secure mating retention and slots that accept a Terminal Position Assurance (TPA) component which can be purchased separately (see stock number 908-1049 typically). Panel mounting versions of these SL plug crimp housings are available with side latches (part numbers 70107-503x & 70107-504x)
The male contacts for these SL series crimp housings must be ordered separately (see stock number 670-6271 typically)
The male contacts for these SL series crimp housings must be ordered separately (see stock number 670-6271 typically)
2.54mm Molex C-Grid/SL Series
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | SL |
For Use With | SL Crimp Terminal 70021, SL TPA 73838 |
Body Orientation | Straight |
Length | 9.65mm |
Width | 6mm |
Housing Material | Polyester |
- RS-artikelnummer:
- 908-1001
- Tillv. art.nr:
- 70107-5003
- Tillverkare / varumärke:
- Molex