- RS-artikelnummer:
- 906-0247
- Tillv. art.nr:
- PUDP-08V-S
- Tillverkare / varumärke:
- JST
390 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
3,556 kr
(exkl. moms)
4,445 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 3,556 kr | 35,56 kr |
50 - 190 | 2,582 kr | 25,82 kr |
200 - 340 | 2,385 kr | 23,85 kr |
350 - 590 | 2,221 kr | 22,21 kr |
600 + | 1,915 kr | 19,15 kr |
- RS-artikelnummer:
- 906-0247
- Tillv. art.nr:
- PUDP-08V-S
- Tillverkare / varumärke:
- JST
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
JST 2.0mm PUD Series Crimp Socket Housings
PUD Series 2.0mm pitch wire-to-board cable mount crimp socket housings with a high density double row design and a low insertion force. These PUD 2.0mm crimp socket connectors feature keying to aid accurate mating to the header connector which is indicated by an audible click. The crimp socket contacts for these PUD Series 2.00mm crimp housings must be purchased separately, see stock numbers 906-0275 and 906-0278
JST 2.00mm PUD Series Wire-to-Board Connectors
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | PCB Mount |
Series | PUD |
For Use With | PUD Series Connector |
Body Orientation | Straight |
Length | 10mm |
Width | 8.3mm |
Housing Material | PBT |
- RS-artikelnummer:
- 906-0247
- Tillv. art.nr:
- PUDP-08V-S
- Tillverkare / varumärke:
- JST