- RS-artikelnummer:
- 756-7033
- Tillv. art.nr:
- 2132189-7
- Tillverkare / varumärke:
- TE Connectivity
Denna produkt har utgått
- RS-artikelnummer:
- 756-7033
- Tillv. art.nr:
- 2132189-7
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
TE Connectivity SL-156 3.96mm Retainer Housings with TPA Device
Wire to board SL-156 single row 3.96mm pitch receptacle style retainer housings made from UL 94V-0 nylon with terminal position assurance (TPA) in the form of a locking ramp and polarization tabs. For suitable contacts see stock numbers 718-6930 and 660-6039 typically, a keying plug is also available (see stock number 718-7191). These SL-156 receptacle housings are compatible with SL-156 and MTA-156 board headers.
3.96mm Tyco AMP CST 100 Range
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 7 |
Number of Rows | 1 |
Pitch | 3.962mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | SL-156 |
For Use With | SL .156 Contact |
Body Orientation | Straight |
Length | 47.549mm |
Width | 16.764mm |
Housing Material | Nylon |
- RS-artikelnummer:
- 756-7033
- Tillv. art.nr:
- 2132189-7
- Tillverkare / varumärke:
- TE Connectivity