- RS-artikelnummer:
- 719-4310
- Tillv. art.nr:
- 102387-5
- Tillverkare / varumärke:
- TE Connectivity
638 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
36,65 kr
(exkl. moms)
45,81 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 36,65 kr |
10 - 24 | 35,34 kr |
25 - 49 | 32,38 kr |
50 - 99 | 25,71 kr |
100 + | 25,16 kr |
- RS-artikelnummer:
- 719-4310
- Tillv. art.nr:
- 102387-5
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- US
Produktdetaljer
TE Connectivity AMPMODU Mod IV Center Polarized Receptacle Style Socket Housings
TE Connectivity's range of AMPMODU MOD IV housings are 2.54mm centreline. These connectors and centre polarized receptacle style socket housings and are made from a black, flame retardant thermoplastic. These housings are for use in standard pressure and minimal vibration applications.
Features and benefits:
• Made from a flame-retardant thermoplastic
• Centre polarization to prevent misalignment
• Designed to be used in light pressure and minimal vibration
• Wire size from 20-32 AWG can be used
• Operating temperatures of -65°C to +105°C
• Centre polarization to prevent misalignment
• Designed to be used in light pressure and minimal vibration
• Wire size from 20-32 AWG can be used
• Operating temperatures of -65°C to +105°C
Applications:
• Servers
• Automotive Controls
• Gaming equipment
• Medical equipment
• Test and measurement devices
• Factory automation
• Telecommunication
• Storage
• Vending
• Automotive Controls
• Gaming equipment
• Medical equipment
• Test and measurement devices
• Factory automation
• Telecommunication
• Storage
• Vending
Keying plugs:
2.54mm TE Connectivity AMPMODU Mod IV Range
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 24 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMPMODU MOD IV |
For Use With | Centerline Double-Row Connector |
Body Orientation | Straight |
Length | 35.05mm |
Width | 7.23mm |
Housing Material | Thermoplastic |