- RS-artikelnummer:
- 680-9115
- Tillv. art.nr:
- M80-1031298S
- Tillverkare / varumärke:
- HARWIN
102 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
25,82 kr
(exkl. moms)
32,28 kr
(inkl. moms)
Enheter | Per unit |
1 - 19 | 25,82 kr |
20 - 74 | 15,32 kr |
75 - 299 | 13,68 kr |
300 - 599 | 12,91 kr |
600 + | 12,80 kr |
- RS-artikelnummer:
- 680-9115
- Tillv. art.nr:
- M80-1031298S
- Tillverkare / varumärke:
- HARWIN
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Crimp Mouldings
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | M80-103 |
For Use With | M80-011 Series Crimp Socket, M80-013 Series Crimp Socket |
Body Orientation | Straight |
Length | 14mm |
Width | 5.4mm |
Housing Material | Nylon |
- RS-artikelnummer:
- 680-9115
- Tillv. art.nr:
- M80-1031298S
- Tillverkare / varumärke:
- HARWIN