- RS-artikelnummer:
- 680-8970
- Tillv. art.nr:
- 926500-1
- Tillverkare / varumärke:
- TE Connectivity
64 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
506,63 kr
(exkl. moms)
633,29 kr
(inkl. moms)
Enheter | Per unit |
1 - 19 | 506,63 kr |
20 - 74 | 491,42 kr |
75 - 299 | 476,22 kr |
300 - 599 | 445,81 kr |
600 + | 430,60 kr |
- RS-artikelnummer:
- 680-8970
- Tillv. art.nr:
- 926500-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
M Series Housing
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 34 |
Number of Rows | 8 |
Gender | Female |
Series | M |
Body Orientation | Straight |
Length | 66mm |
Width | 19.2mm |
Housing Material | Nylon |
- RS-artikelnummer:
- 680-8970
- Tillv. art.nr:
- 926500-1
- Tillverkare / varumärke:
- TE Connectivity