- RS-artikelnummer:
- 680-1499
- Tillv. art.nr:
- 207359-1
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2024-05-13
Lagt till varukorgen
Pris (ex. moms) Varje
22,21 kr
(exkl. moms)
27,76 kr
(inkl. moms)
Enheter | Per unit |
1 - 49 | 22,21 kr |
50 - 99 | 20,26 kr |
100 - 249 | 19,21 kr |
250 - 499 | 17,59 kr |
500 + | 14,13 kr |
- RS-artikelnummer:
- 680-1499
- Tillv. art.nr:
- 207359-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity Metrimate In-Line Connector Plug and Socket Housings
Metrimate in-line connector Plug and Socket Housings made from red UL 94V-0 thermoplastic with a 5mm centerline and mating connector locking.
For Crimp contacts see stock number 782-9849 typical.
For Crimp contacts see stock number 782-9849 typical.
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
For panel or free mounting
Higher pinout than the Mate-N-Lok range
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 5mm |
Gender | Female |
Series | Metrimate |
For Use With | Centerline Pin & Socket Connector, In-Line Pin & Socket Connector |
Body Orientation | Straight |
Length | 26.25mm |
Width | 12.32mm |
Housing Material | Thermoplastic |