- RS-artikelnummer:
- 679-5013
- Tillv. art.nr:
- 03-09-2041
- Tillverkare / varumärke:
- Molex
1450 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
4,092 kr
(exkl. moms)
5,115 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 240 | 4,092 kr | 40,92 kr |
250 - 990 | 3,004 kr | 30,04 kr |
1000 - 4990 | 2,427 kr | 24,27 kr |
5000 - 9990 | 2,353 kr | 23,53 kr |
10000 + | 2,304 kr | 23,04 kr |
- RS-artikelnummer:
- 679-5013
- Tillv. art.nr:
- 03-09-2041
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
Produktdetaljer
Plugs and Receptacles, 1490 Series
Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 )
Note
For Reference only, use with: 1189; 1190; 1376;1381; 1433; 1434; 1973; 2151; 2273; 2870; 2871; 4272; 4550; 6271; 6310; 42477 and 42478 Series terminals. Mates also with 3099 shrouded PCB connectors.
Molex Connector Housing, 14A Current Rating, Pack of 10 - STANDARD .093" Series - 03-09-2041
Click new components into your board-mounted system with this connector housing from Molex. It easily slots into regulation sockets (such as 679-4925), cutting the hassle of swapping devices. By completing up to four connections at once, the plug makes quick work of wiring tasks. Secure crimp mounting means it keeps a tight hold on its cables against heavy movement. As the unit's made from robust nylon, you can trust it to shrug off damage caused by knocks and scrapes.
Features & Benefits
• Polarised design to minimise the risk of misalignment and achieve a secure connection
• Handles current up to 14A for use with demanding systems
• Pitch of 5.03mm for wide compatibility
• Handles current up to 14A for use with demanding systems
• Pitch of 5.03mm for wide compatibility
Applications
• Server management
• Control devices
• Office equipment
• Control devices
• Office equipment
Can I fix this housing to a panel?
Yes, you can mount the unit to a panel using its built-in ears, which help you achieve a secure fit.
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 5.03mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | STANDARD .093" |
For Use With | Crimp Terminals |
Body Orientation | Straight |
Length | 24.7mm |
Width | 6.2mm |
Housing Material | Nylon |
Termination Method | Crimp |