- RS-artikelnummer:
- 679-4849
- Tillv. art.nr:
- 03-06-2023
- Tillverkare / varumärke:
- Molex
5810 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
2,549 kr
(exkl. moms)
3,186 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 190 | 2,549 kr | 25,49 kr |
200 - 740 | 2,218 kr | 22,18 kr |
750 - 2990 | 2,032 kr | 20,32 kr |
3000 - 5990 | 1,965 kr | 19,65 kr |
6000 + | 1,912 kr | 19,12 kr |
- RS-artikelnummer:
- 679-4849
- Tillv. art.nr:
- 03-06-2023
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
Produktdetaljer
Plugs
A range of 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housings for use with crimp terminal contacts Series 1560/1561 stock number 178-6907 typical.
Molex Male Connector Housing, 3.68mm Pitch, 2 Ways - STANDARD .062" Series - 03-06-2023
Safely house your power and wire-to-wire connections in this receptacle from Molex. It features two sections to hold your choice of male or female crimp terminals or PC tail terminals. A built-in friction lock keeps these connectors secure in the housing. The unit's polarised housing design prevents incorrect connections, making circuit-building easier. It's made from nylon material that's strong and resistant to wear for long-lasting performance. This makes it a suitable option for use in demanding settings such as industrial automation.
• Wide operating temperature between -40°C and +105°C for use in harsh conditions including server rooms and car electronics
• Moulded socket for a simple, clip-together assembly that saves time
• Made with flame-retardant thermoplastic that burning stops within 60 seconds after ignition, to improve fire safety
• Moulded socket for a simple, clip-together assembly that saves time
• Made with flame-retardant thermoplastic that burning stops within 60 seconds after ignition, to improve fire safety
Applications
• Networking and computing
• Consumer white goods
• Automotive electronics
• Consumer white goods
• Automotive electronics
What's the maximum current I can use safely with this connector housing?
A current of 5A per contact is the maximum this housing can handle, making it suitable for low-power applications such as refrigerator control circuits and fan tray assemblies.
Molex 1625 Series (0.062in./1.57mm)
A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 3.68mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | STANDARD .062" |
For Use With | 1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, Female Crimp Terminals 1561, Female Crimp Terminals 1787, Female Crimp Terminals 1855, Female Crimp Terminals 2189, Female Crimp Terminals 2190, Female Crimp Terminals 4529, Female Crimp Terminals 4559, Male Crimp Terminals 1560, Male Crimp Terminals 1786, Male Crimp Terminals 1854 |
Body Orientation | Straight |
Length | 11.2mm |
Width | 5.1mm |
Housing Material | Nylon |
- RS-artikelnummer:
- 679-4849
- Tillv. art.nr:
- 03-06-2023
- Tillverkare / varumärke:
- Molex