- RS-artikelnummer:
- 660-1025
- Tillv. art.nr:
- 502380-0200
- Tillverkare / varumärke:
- Molex
Tillfälligt slut i lager – restorder för leverans 2024-10-18
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
1,477 kr
(exkl. moms)
1,846 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 90 | 1,477 kr | 14,77 kr |
100 - 190 | 1,127 kr | 11,27 kr |
200 - 990 | 1,039 kr | 10,39 kr |
1000 - 2490 | 0,996 kr | 9,96 kr |
2500 + | 0,974 kr | 9,74 kr |
- RS-artikelnummer:
- 660-1025
- Tillv. art.nr:
- 502380-0200
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
1.25mm Crimp Housing
1.25mm Wire to Board CLIK-Mate™ SMT
1.25mm Wire to Board CLIK-Mate™ SMT
The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.
Robust positive lock provides greater mating assurance
Direct vacuum pick-and-place; no capton tape needed
Superior terminal polarization features prevent wrong terminal insertion
Single lock 1 - 7 way, dual lock 8 - 15 way
Direct vacuum pick-and-place; no capton tape needed
Superior terminal polarization features prevent wrong terminal insertion
Single lock 1 - 7 way, dual lock 8 - 15 way
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | CLIK-Mate |
For Use With | CLIK-Mate Wire-to-Board Connector |
Body Orientation | Straight |
Length | 5.6mm |
Width | 5.45mm |
Housing Material | PBT |
- RS-artikelnummer:
- 660-1025
- Tillv. art.nr:
- 502380-0200
- Tillverkare / varumärke:
- Molex