- RS-artikelnummer:
- 495-9934
- Tillv. art.nr:
- 1-794954-0
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2024-08-22
Pris (ex. moms) Var (i ett paket med 10)
2,079 kr
(exkl. moms)
2,599 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 190 | 2,079 kr | 20,79 kr |
200 - 740 | 1,86 kr | 18,60 kr |
750 - 2990 | 1,761 kr | 17,61 kr |
3000 - 5990 | 1,663 kr | 16,63 kr |
6000 + | 1,553 kr | 15,53 kr |
- RS-artikelnummer:
- 495-9934
- Tillv. art.nr:
- 1-794954-0
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
TE Connectivity VAL-U-LOK Double Row Receptacle Housings
TE Connectivity's range of 'VAL-U-LOK' connector housings are low cost wire-to-board housings. They are made from a strong Nylon material and boast a simple latch design that locks & unlocks with ease, all while keeping the connection secure. The centreline is a 4.2mm pitch and these housings also have keying to ensure accurate alignment when mating.
Features and benefits:
• Low cost
• 4.2mm centreline pitch
• Easy to mate and un-mate with a positive latch design
• Made from a fire-retardant nylon
• Mate and interchange with Molex Mini-Fit, Jr. and AMP-DUAC connectors.
• 4.2mm centreline pitch
• Easy to mate and un-mate with a positive latch design
• Made from a fire-retardant nylon
• Mate and interchange with Molex Mini-Fit, Jr. and AMP-DUAC connectors.
Applications:
• Computer motherboards to connect GPU's to the power supply
• Harness assemblies used in vending, gaming and appliance industries
• Car alarm systems
• Heating systems
• Power supplies
• Harness assemblies used in vending, gaming and appliance industries
• Car alarm systems
• Heating systems
• Power supplies
Standards
UL 94V-2
TE Connectivity VAL-U-LOK Series Connector System
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | VAL-U-LOK |
For Use With | Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 22.6mm |
Housing Material | Nylon |
- RS-artikelnummer:
- 495-9934
- Tillv. art.nr:
- 1-794954-0
- Tillverkare / varumärke:
- TE Connectivity