- RS-artikelnummer:
- 468-1287
- Tillv. art.nr:
- 90142-0014
- Tillverkare / varumärke:
- Molex
850 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
11,902 kr
(exkl. moms)
14,878 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 95 | 11,902 kr | 59,51 kr |
100 - 370 | 8,14 kr | 40,70 kr |
375 - 1495 | 7,81 kr | 39,05 kr |
1500 - 2995 | 6,526 kr | 32,63 kr |
3000 + | 6,26 kr | 31,30 kr |
- RS-artikelnummer:
- 468-1287
- Tillv. art.nr:
- 90142-0014
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ID
Produktdetaljer
Molex C-Grid III Interconnection System Connector Housings
This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.
Features and Benefits
• 2.54 mm pitch
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles
Molex Connector Housing, Straight Body Orientation, 14 Contacts - C-Grid III Series - 90142-0014
Need a way to safeguard your wire-to-board connections? Choose this connector housing from Molex. It has 14 contacts arranged in two rows, helping you to neatly organise your multi-wire electrical system. A broad operating temperature range between -55°C and +105°C means the unit isn't fazed by harsh environments. It's polarised to ensure proper mating, so you can be sure it cuts connection errors out of the equation.
Features & Benefits
• Polyphenylene oxide housing for resistance to impact, heat and chemicals
• Locking system ensures a secure connection in the event of heavy vibrations
• Burning stops in 10 seconds or less for fire safety
• Locking system ensures a secure connection in the event of heavy vibrations
• Burning stops in 10 seconds or less for fire safety
Applications
• HVAC systems
• Electrical enclosures
• Telecommunications networks
• Power distribution boards
• Automotive manufacturing
• Electrical enclosures
• Telecommunications networks
• Power distribution boards
• Automotive manufacturing
What current rating does this connector housing carry?
It has a current rating of 3A per contact, so it's a safe bet for low-power applications.
Standards
DIN 41651; HE13/14
2.54mm Molex C-Grid III Range
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Series | C-Grid III |
For Use With | C-Grid III Connector |
Body Orientation | Straight |
Length | 17.78mm |
Width | 7.72mm |
Housing Material | PPO |
Termination Method | Crimp |
- RS-artikelnummer:
- 468-1287
- Tillv. art.nr:
- 90142-0014
- Tillverkare / varumärke:
- Molex