- RS-artikelnummer:
- 255-8134
- Tillv. art.nr:
- 1030970000
- Tillverkare / varumärke:
- Weidmüller
Tillfälligt slut i lager – restorder för leverans 2024-09-10
Pris (ex. moms) 1 låda med 50
1 808,60 kr
(exkl. moms)
2 260,75 kr
(inkl. moms)
Låda(or) | Per Box | Per unit* |
1 + | 1 808,60 kr | 36,172 kr |
- RS-artikelnummer:
- 255-8134
- Tillv. art.nr:
- 1030970000
- Tillverkare / varumärke:
- Weidmüller
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Weidmuller PCB plug-in connector high-temperature-resistant two-tier SCD-THR pin header for reflow soldering.
It allows you to use two interfaces on only one surface and with only one step in the work flow
Outlet direction 90° (recumbent)
Connections at the same level and with access That is flush over the front board
Space for labelling and coding
Outlet direction 90° (recumbent)
Connections at the same level and with access That is flush over the front board
Space for labelling and coding
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 3.81mm |
Gender | Male |
- RS-artikelnummer:
- 255-8134
- Tillv. art.nr:
- 1030970000
- Tillverkare / varumärke:
- Weidmüller