- RS-artikelnummer:
- 233-0000
- Tillv. art.nr:
- 280366
- Tillverkare / varumärke:
- TE Connectivity
1780 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
7,363 kr
(exkl. moms)
9,204 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 190 | 7,363 kr | 73,63 kr |
200 - 740 | 6,301 kr | 63,01 kr |
750 - 2990 | 5,273 kr | 52,73 kr |
3000 - 5990 | 4,212 kr | 42,12 kr |
6000 + | 4,059 kr | 40,59 kr |
- RS-artikelnummer:
- 233-0000
- Tillv. art.nr:
- 280366
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity PCB Connector Housings
Our range of TE Connectivity PCB Connector Housings predominantly feature shrouded headers and pin housings. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these connector housings are within household appliances, industrial sectors and storage and networking systems.
Features and Benefits
• Suitable for use with crimp contacts
• 2.54 mm pitch
• Compact and durable
• Wire to board and wire to wire applications available
• Forms part of the Tyco AMPMODU Range
• 2.54 mm pitch
• Compact and durable
• Wire to board and wire to wire applications available
• Forms part of the Tyco AMPMODU Range
2.54mm Tyco AMPMODU™ Range – MOD 2
A range of fully intermateable products on a 2.54mm (0.1in) centreline for wire to board and wire to wire applications.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Series | AMPMODU MOD II |
For Use With | Mod II Double Row Receptacle |
Body Orientation | Straight |
Length | 22.3mm |
Width | 7.1mm |
Housing Material | Thermoplastic |
- RS-artikelnummer:
- 233-0000
- Tillv. art.nr:
- 280366
- Tillverkare / varumärke:
- TE Connectivity