- RS-artikelnummer:
- 181-9626
- Tillv. art.nr:
- 10132445-04LF
- Tillverkare / varumärke:
- Amphenol Communications Solutions
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 16000)
0,418 kr
(exkl. moms)
0,522 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
16000 + | 0,418 kr | 6 688,00 kr |
- RS-artikelnummer:
- 181-9626
- Tillv. art.nr:
- 10132445-04LF
- Tillverkare / varumärke:
- Amphenol Communications Solutions
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Minitek® Pwr 3.0 High Current Connector (HCC) is designed for power applications with current rating up to 12A per contact and wire gauge range from 20 to 16AWG for Wire-to-Wire and Wire-to-Board applications. It is available in 2 to 24 circuits for dual row.
Rated current up to 12A per contact
Fully isolated terminals
High retention force in housing
Fully polarized housing
High current alloy material used for contacts
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
High retention force in housing
Interchangeable hand crimping and terminal extraction tools
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Well secured terminals in housing
New crimping tools are not required
Fully isolated terminals
High retention force in housing
Fully polarized housing
High current alloy material used for contacts
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
High retention force in housing
Interchangeable hand crimping and terminal extraction tools
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Well secured terminals in housing
New crimping tools are not required
Minitek® Pwr 3.0 HCC, Wire to Board connector, Receptacle Housing, Dual row, 4 positions Glow Wire Compatible
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Minitek Pwr |
For Use With | Wire to Board Connectors |
Length | 6.85mm |
Width | 10.4mm |
Housing Material | Thermoplastic |
- RS-artikelnummer:
- 181-9626
- Tillv. art.nr:
- 10132445-04LF
- Tillverkare / varumärke:
- Amphenol Communications Solutions