- RS-artikelnummer:
- 181-9587
- Tillv. art.nr:
- 10127716-04LF
- Tillverkare / varumärke:
- Amphenol Communications Solutions
Tillfälligt slut i lager – restorder för leverans 2024-09-24
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 3000)
0,644 kr
(exkl. moms)
0,805 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
3000 + | 0,644 kr | 1 932,00 kr |
- RS-artikelnummer:
- 181-9587
- Tillv. art.nr:
- 10127716-04LF
- Tillverkare / varumärke:
- Amphenol Communications Solutions
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Solutions for Wire-to-Board and Wire-to-Wire applications
Low insertion force for installation of crimped terminal makes it easy to use
Polarized mating geometry prevents mismatching
Fully isolated terminals prevents terminals from damage
Blind mating interface (BMI) option in vertical, through hole type for dual row. 8, 12 and 14 positions available
Low insertion force for installation of crimped terminal
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Lead-free
Easy to use
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in housing
Allows ± 2.54 mm gatherability for blind mating
Low insertion force for installation of crimped terminal makes it easy to use
Polarized mating geometry prevents mismatching
Fully isolated terminals prevents terminals from damage
Blind mating interface (BMI) option in vertical, through hole type for dual row. 8, 12 and 14 positions available
Low insertion force for installation of crimped terminal
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Lead-free
Easy to use
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in housing
Allows ± 2.54 mm gatherability for blind mating
Minitek® Pwr 3.0, Wire to Board connector, Receptacle Housing, Dual row, 2 positions Glow Wire Compatible
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Minitek Pwr |
For Use With | Wire to Board Connectors |
Length | 6.85mm |
Width | 8.28mm |
Housing Material | Nylon |
- RS-artikelnummer:
- 181-9587
- Tillv. art.nr:
- 10127716-04LF
- Tillverkare / varumärke:
- Amphenol Communications Solutions