- RS-artikelnummer:
- 167-6467
- Tillv. art.nr:
- 44133-2000
- Tillverkare / varumärke:
- Molex
Tillfälligt slut i lager – restorder för leverans 2024-06-21
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 576)
19,775 kr
(exkl. moms)
24,719 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
576 + | 19,775 kr | 11 390,40 kr |
- RS-artikelnummer:
- 167-6467
- Tillv. art.nr:
- 44133-2000
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Floating Receptacle Housings, 44133 Series
Receptacle floats in panel cut out up to 1.27 mm in any direction
Innovative panel mounting design holds connectors firmly in place
Fully polarized
Mates with 44300 Series plug housings or 44428 Series headers typical stock numbers 702-4090 and 702-4129 respectively
Use with 43030 Series female terminals typical stock number 670-1850
Depth dimension shows total depth of the receptacle housing
Innovative panel mounting design holds connectors firmly in place
Fully polarized
Mates with 44300 Series plug housings or 44428 Series headers typical stock numbers 702-4090 and 702-4129 respectively
Use with 43030 Series female terminals typical stock number 670-1850
Depth dimension shows total depth of the receptacle housing
Molex Micro-Fit 3.0 BMI Series
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Micro-Fit BMI |
For Use With | Micro-Fit 3.0 BMI Receptacle |
Body Orientation | Straight |
Length | 49mm |
Width | 15.2mm |
Housing Material | PET |
- RS-artikelnummer:
- 167-6467
- Tillv. art.nr:
- 44133-2000
- Tillverkare / varumärke:
- Molex