- RS-artikelnummer:
- 167-6292
- Tillv. art.nr:
- 43645-0800
- Tillverkare / varumärke:
- Molex
2000 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 2000)
4,452 kr
(exkl. moms)
5,565 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
2000 + | 4,452 kr | 8 904,00 kr |
- RS-artikelnummer:
- 167-6292
- Tillv. art.nr:
- 43645-0800
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Molex Connector Housing, 5A Maximum Current Per Contact, PET Material - Micro-Fit 3.0 Series - 43645-0800
Looking for a durable connector to power your PCB board components or serve as a wire-to-wire connector? Use this Micro-Fit female connector housing from Molex. It's an 8-way plug with a 3mm pitch, so you can be sure of fully isolated contacts. The unit is both durable and lightweight due to its robust polyester housing, making it suitable for industrial use. With a maximum current of 5A per contact, this is a suitable option for medium-powered to high-powered applications.
Features & Benefits
• Wide operating temperature range between -40°C and +105°C for use in demanding environments
• Polarisation ensures simple and error-free mating
• Positive locking mechanism for a secure connection
• Polarisation ensures simple and error-free mating
• Positive locking mechanism for a secure connection
Applications
• Aviation industry
• Robotics and automation systems
• Data centres
• Robotics and automation systems
• Data centres
What plug does this receptacle mate with?
This unit mates with 43640 plug housings and 43650 headers, both of which are part of the Micro-Fit 3.0 series.
Molex Micro-Fit 3.0 Series
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Micro-Fit 3.0 |
For Use With | Micro-Fit 3.0 Crimp Terminal 43030, Micro-Fit 3.0 Crimp Terminal 45773, Micro-Fit 3.0 Crimp Terminal 46235 |
Body Orientation | Straight |
Length | 24.85mm |
Width | 5.3mm |
Housing Material | PET |