- RS-artikelnummer:
- 166-5020
- Tillv. art.nr:
- DF50S-40DS-1C(15)
- Tillverkare / varumärke:
- Hirose
400 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 100)
2,083 kr
(exkl. moms)
2,604 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
100 + | 2,083 kr | 208,30 kr |
- RS-artikelnummer:
- 166-5020
- Tillv. art.nr:
- DF50S-40DS-1C(15)
- Tillverkare / varumärke:
- Hirose
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Hirose 1.0mm DF50 Series Crimp Socket Housings
DF50 series 1.00mm pitch wire to board single and double row free hanging cable mount crimp socket housings. DF50 series crimp socket housings feature a positive locking latch mechanism that provides a tactile and audible click when the contacts are mated ensuring a secure connection when used in high vibration applications. The housings of the DF50 series crimp sockets are made from black UL94V-0 PBT (DF50A) or white UL94V-0 PBT (DF50S) and have thick walls to prevent cracking. The lances of the DF50 sockets mate with the crimp contact on the surface providing a robust and reliable lance structure.
Crimp contacts must be purchased separately, see stock number 873-5218
For mating connectors see DF50 series headers, stock number 873-5183 typically
Crimp contacts must be purchased separately, see stock number 873-5218
For mating connectors see DF50 series headers, stock number 873-5183 typically
Applications:
• LCD
• LCD TV
• PDP and digital TVs
• Notebook PCs
• Wireless LAN
• Industrial controller units
• Office equipment
• Car navigation
• Car audio
• LCD TV
• PDP and digital TVs
• Notebook PCs
• Wireless LAN
• Industrial controller units
• Office equipment
• Car navigation
• Car audio
1.0mm Wire to Board - Hirose DF50 Series
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 40 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DF50 |
Body Orientation | Straight |
Length | 22.28mm |
Width | 8.5mm |
Housing Material | PBT |
- RS-artikelnummer:
- 166-5020
- Tillv. art.nr:
- DF50S-40DS-1C(15)
- Tillverkare / varumärke:
- Hirose