- RS-artikelnummer:
- 164-3449
- Tillv. art.nr:
- 770849-9
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2024-10-01
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 500)
5,525 kr
(exkl. moms)
6,906 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
500 + | 5,525 kr | 2 762,50 kr |
- RS-artikelnummer:
- 164-3449
- Tillv. art.nr:
- 770849-9
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity 3.96mm SL-156 Series Housings
SL-156 series receptacle style wire to board housings made from UL94V-0 rated white nylon designed to mate with 1.14mm square or round post headers or staked posts on .156 centres (see MTA-156 flat, polarized and friction lock headers and staked posts). These SL-156 series housings are end to end stackable, accept a wire size range of 18 to 24 AWG and are available with locking ramp mating retention and polarizing tabs.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.
3.96mm Tyco AMP CST 100 Range
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | SL-156 |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 35.61mm |
Width | 16.76mm |
Housing Material | Nylon |
- RS-artikelnummer:
- 164-3449
- Tillv. art.nr:
- 770849-9
- Tillverkare / varumärke:
- TE Connectivity