- RS-artikelnummer:
- 161-8613
- Tillv. art.nr:
- 926500-1
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2024-10-10
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 72)
335,241 kr
(exkl. moms)
419,051 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
72 + | 335,241 kr | 24 137,352 kr |
- RS-artikelnummer:
- 161-8613
- Tillv. art.nr:
- 926500-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
M Series Housing
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 34 |
Number of Rows | 8 |
Gender | Female |
Series | M |
Body Orientation | Straight |
Length | 66mm |
Width | 19.2mm |
Housing Material | Polyamide |
- RS-artikelnummer:
- 161-8613
- Tillv. art.nr:
- 926500-1
- Tillverkare / varumärke:
- TE Connectivity